Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 32 038
Newark Part No.19T8482
Also Known AsGTIN UPC EAN: 4003773071556
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $601.270 |
Price for:Each
Minimum: 1
Multiple: 1
$601.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- For cable diameters upto 38mm, handles can be positioned at an angle to set the optimum handle width
- Comfortable work thanks to ratchet action and low weight
- Heavy duty telescopic handles made of oval aluminium tubing
- Replaceable cutting head
- Extensive cutting range up to max. Ø 38 mm or max. 280 mm² in copper and aluminium cables
- Easier, neater cut due to optimised cutting-edge geometry
- Cutting head: special quality high-grade tool steel, oil-hardened
- Handles: high-strength oval aluminium tubing
- Extendable up to 770 mm for maximum leverage on large cable diameters
- Retractable down to 570 mm for minimum space requirements during transport
Technical Specifications
Overall Length
560mm
Cut Type
Shear
SVHC
No SVHC (27-Jun-2018)
Cutting Capacity Max
38mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate