• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Edgers
                      Print Page

                      380-36

                      Straight Edge Tool, Steel, 36 "

                      STARRETT 380-36
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTARRETT
                      Manufacturer Part No380-36
                      Newark Part No.85K5222
                      Product Range380 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$315.880
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $315.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTARRETT
                      Manufacturer Part No380-36
                      Newark Part No.85K5222
                      Product Range380 Series
                      Technical Datasheet

                      Data Sheet

                      Product Range380 Series
                      SVHCTo Be Advised

                      Product Overview

                      380-36 is a 380 series steel straight edge is precision ground and nicely finished to rigid Starrett standards. It is unexcelled for drawing or scribing straight lines and checking surfaces for straightness. Its thickness and design permit it to retain shape and accuracy, but still be portable and easy to handle.

                      • Regular steel finish
                      • Quick reading
                      • Thickness and design permit shape retention and accuracy while portable and easy-to-handle
                      • Not beveled or graduated
                      • Marked with arrows at two suspension points
                      • 36inch length
                      • 7/32" thickness, 2-13/32" width
                      • ± .0002” per foot accuracy

                      Technical Specifications

                      Product Range

                      380 Series

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate