2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Extraction
                                                                                                  5. Lamp
                                                                                                  Print Page

                                                                                                  S-339

                                                                                                  Extraction Tool, Bayonet Type Bases in Panels & Switchboards, 4 ", 0.5 "

                                                                                                  JONARD TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  JONARD TOOLS S-339
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoS-339
                                                                                                  Newark Part No.84F877
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$46.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $46.86
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoS-339
                                                                                                  Newark Part No.84F877
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithBayonet Type Bases in Panels & Switchboards
                                                                                                  Length4"
                                                                                                  Outer Diameter0.5"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The S-339 is a 4-inch Lamp Extractor used to remove or insert miniature lamps with bayonet type bases in panels and switchboards by firmly and gently grasping the lamps. Grasp lever includes a return spring for fast lamp insertion and removal. Lamp extractor grasp is limited to 5/16-inch to prevent shorts.

                                                                                                  • Mechanical type
                                                                                                  • 1/2" Handle diameter
                                                                                                  • Used on bayonet base lamps

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Bayonet Type Bases in Panels & Switchboards

                                                                                                  Outer Diameter

                                                                                                  0.5"

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Length

                                                                                                  4"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  ESG