Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | S-339Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84F877 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $49.390 |
Price for:Each
Minimum: 1
Multiple: 1
$49.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | JONARD TOOLS |
|---|---|
| Manufacturer Part No | S-339Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 84F877 |
| Technical Datasheet | |
| For Use With | Bayonet Type Bases in Panels & Switchboards |
| Length | 4" |
| Outer Diameter | 0.5" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The S-339 is a 4-inch Lamp Extractor used to remove or insert miniature lamps with bayonet type bases in panels and switchboards by firmly and gently grasping the lamps. Grasp lever includes a return spring for fast lamp insertion and removal. Lamp extractor grasp is limited to 5/16-inch to prevent shorts.
- Mechanical type
- 1/2" Handle diameter
- Used on bayonet base lamps
Applications
Maintenance & Repair
Technical Specifications
| For Use With | Bayonet Type Bases in Panels & Switchboards |
|---|---|
| Outer Diameter | 0.5" |
| SVHC | No SVHC (21-Jan-2025) |
| Length | 4" |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
