2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Inspection
                      5. Precision Camera
                      Print Page

                      BR300CAM-5M-5.5MM

                      Replacement Camera, BR300 Series, 1920 x 1080 Pixels, 8mm, 3x, 5.5mm Camera Probe, 5m Cable

                      TRIPLETT BR300CAM-5M-5.5MM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIPLETT
                      Manufacturer Part NoBR300CAM-5M-5.5MM
                      Newark Part No.12AM3353
                      Product RangeBR300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTRIPLETT
                      Manufacturer Part NoBR300CAM-5M-5.5MM
                      Newark Part No.12AM3353
                      Product RangeBR300 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBR300 Series
                      Camera Head Diameter8mm
                      Resolution1920 x 1080 Pixels
                      Magnification3X
                      Output Connection-
                      SVHCTo Be Advised

                      Product Overview

                      BR300CAM-5M-5.5MM is the replacement borescope probe for use with model BR300. It has a waterproof (IP67) 5.5mm camera and a 5m cable (16.4ft).

                      • Includes mirror, magnet and hook accessories
                      • 60° field of view and 1.6" (4cm) depth of view

                      Technical Specifications

                      Product Range

                      BR300 Series

                      Resolution

                      1920 x 1080 Pixels

                      Output Connection

                      -

                      Camera Head Diameter

                      8mm

                      Magnification

                      3X

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate