Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part NoBR300CAM-5M-5.5MM
Newark Part No.12AM3353
Product RangeBR300 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoBR300CAM-5M-5.5MM
Newark Part No.12AM3353
Product RangeBR300 Series
Technical Datasheet
Product RangeBR300 Series
Camera Head Diameter8mm
Resolution1920 x 1080 Pixels
Magnification3X
Output Connection-
SVHCTo Be Advised
Product Overview
BR300CAM-5M-5.5MM is the replacement borescope probe for use with model BR300. It has a waterproof (IP67) 5.5mm camera and a 5m cable (16.4ft).
- Includes mirror, magnet and hook accessories
- 60° field of view and 1.6" (4cm) depth of view
Technical Specifications
Product Range
BR300 Series
Resolution
1920 x 1080 Pixels
Output Connection
-
Camera Head Diameter
8mm
Magnification
3X
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate