• 3D Printing Solutions
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Pliers
                      5. Circlip Pliers
                      Print Page

                      26790

                      Screwdriver Set, Torx, Precision Series, 6 Piece

                      WIHA 26790
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWIHA
                      Manufacturer Part No26790
                      Newark Part No.90F7780
                      Product RangePRECISION Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$51.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $51.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWIHA
                      Manufacturer Part No26790
                      Newark Part No.90F7780
                      Product RangePRECISION Series
                      Technical Datasheet

                      Data Sheet

                      Plier TypeExternal Straight
                      Overall Length140mm
                      Bore Size Min-
                      Bore Size Max25mm
                      No. of Tips Supplied-
                      Product RangePRECISION Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The 26790 is a 6-piece Precision Torx® Screwdriver Set. The screwdriver with chrome-vanadium-molybdenum tool steel, through hardened for best wear resistance and cadmium-free plastic precision handle. Torx is a 100% improvement in drive performance over other systems. Precision turning and control with the rotating cap.

                      • Corrosion protective hard chrome finish
                      • Exact fit precision machined tips 
                      • Virtually eliminates screw head cam-out
                      • Molded on handle for permanent bond to blade
                      • Tapered shape allows rapid rotation 
                      • Handles proportioned to blade size for optimum torque

                      Applications

                      Maintenance & Repair

                      Contents

                      T6, T7, T8, T9, T10 and T15 Screwdrivers.

                      Technical Specifications

                      Plier Type

                      External Straight

                      Bore Size Min

                      -

                      No. of Tips Supplied

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Overall Length

                      140mm

                      Bore Size Max

                      25mm

                      Product Range

                      PRECISION Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate