Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No26790
Newark Part No.90F7780
Product RangePRECISION Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.460 |
Price for:Each
Minimum: 1
Multiple: 1
$51.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No26790
Newark Part No.90F7780
Product RangePRECISION Series
Technical Datasheet
Plier TypeExternal Straight
Overall Length140mm
Bore Size Min-
Bore Size Max25mm
No. of Tips Supplied-
Product RangePRECISION Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 26790 is a 6-piece Precision Torx® Screwdriver Set. The screwdriver with chrome-vanadium-molybdenum tool steel, through hardened for best wear resistance and cadmium-free plastic precision handle. Torx is a 100% improvement in drive performance over other systems. Precision turning and control with the rotating cap.
- Corrosion protective hard chrome finish
- Exact fit precision machined tips
- Virtually eliminates screw head cam-out
- Molded on handle for permanent bond to blade
- Tapered shape allows rapid rotation
- Handles proportioned to blade size for optimum torque
Applications
Maintenance & Repair
Contents
T6, T7, T8, T9, T10 and T15 Screwdrivers.
Technical Specifications
Plier Type
External Straight
Bore Size Min
-
No. of Tips Supplied
-
SVHC
No SVHC (16-Jul-2019)
Overall Length
140mm
Bore Size Max
25mm
Product Range
PRECISION Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate