KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Pliers
                                                                                                  5. Combination Pliers
                                                                                                  Print Page

                                                                                                  D213-9STT

                                                                                                  Combination Plier, Wire Twisting, 12.7 mm Opening Max, 238.1 mm Length

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS D213-9STT
                                                                                                  KLEIN TOOLS D213-9STT
                                                                                                  KLEIN TOOLS D213-9STT
                                                                                                  KLEIN TOOLS D213-9STT
                                                                                                  KLEIN TOOLS D213-9STT
                                                                                                  KLEIN TOOLS D213-9STT
                                                                                                  KLEIN TOOLS D213-9STT
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoD213-9STT
                                                                                                  Newark Part No.17AC7709
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$83.320
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $83.32
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part NoD213-9STT
                                                                                                  Newark Part No.17AC7709
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Plier StyleWire Twisting
                                                                                                  Jaw Opening Max12.7mm
                                                                                                  Overall Length238.1mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Falling objects is a common safety issue in the workplace. Even a small object falling from a height can cause serious injury or damage. These Ironworker's pliers feature a split ring for tethering pliers while working at height. All of the features of Klein pliers plus the added safety of a tether ring. The high leverage design provides greater cutting and gripping power. Protect yourself, your equipment and others on the job site with Klein's high leverage ironworker's pliers with tether ring.

                                                                                                  • Twists and cuts soft annealed rebar tie wire
                                                                                                  • Includes split ring for tethering plier while working at height
                                                                                                  • High leverage design for greater cutting and gripping power
                                                                                                  • Hook bend handle and heavy duty knurled jaws
                                                                                                  • Spring-loaded action for self opening
                                                                                                  • Heavy duty knurled jaws
                                                                                                  • Unique handle tempering helps absorb the ''snap'' when cutting wire

                                                                                                  Technical Specifications

                                                                                                  Plier Style

                                                                                                  Wire Twisting

                                                                                                  Overall Length

                                                                                                  238.1mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Jaw Opening Max

                                                                                                  12.7mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate