Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $54.990 |
Price for:Each
Minimum: 1
Multiple: 1
$54.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoD213-9STT
Newark Part No.17AC7709
Technical Datasheet
Plier StyleWire Twisting
Jaw Opening Max12.7mm
Overall Length238.1mm
Product Range-
SVHCTo Be Advised
Product Overview
Falling objects is a common safety issue in the workplace. Even a small object falling from a height can cause serious injury or damage. These Ironworker's pliers feature a split ring for tethering pliers while working at height. All of the features of Klein pliers plus the added safety of a tether ring. The high leverage design provides greater cutting and gripping power. Protect yourself, your equipment and others on the job site with Klein's high leverage ironworker's pliers with tether ring.
- Twists and cuts soft annealed rebar tie wire
- Includes split ring for tethering plier while working at height
- High leverage design for greater cutting and gripping power
- Hook bend handle and heavy duty knurled jaws
- Spring-loaded action for self opening
- Heavy duty knurled jaws
- Unique handle tempering helps absorb the ''snap'' when cutting wire
Technical Specifications
Plier Style
Wire Twisting
Overall Length
238.1mm
SVHC
To Be Advised
Jaw Opening Max
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate