2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Stripping Tools
                                                                                                  5. Cable Strippers
                                                                                                  Print Page

                                                                                                  45000

                                                                                                  Wire Stripper, Hand, 34 AWG - 10 AWG, 0.08mm² to 6mm², Kwik Stripper Series

                                                                                                  GREENLEE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GREENLEE 45000
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No45000
                                                                                                  Newark Part No.06C8424
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  14 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$175.310
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $175.31
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  GREENLEE
                                                                                                  ManufacturerGREENLEE
                                                                                                  Manufacturer Part No45000
                                                                                                  Newark Part No.06C8424
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Stripping Capacity AWG34AWG to 10AWG
                                                                                                  Stripping Capacity Metric0.08mm² to 6mm²
                                                                                                  For Use WithFlat & Round Cables
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  • Strips and cuts flat and round cable
                                                                                                  • Self-adjusts to different wire gauges
                                                                                                  • Laminated steel blades minimize the risk of nicking conductors
                                                                                                  • Front entry jaws have an adjustable strip length guide
                                                                                                  • Lightweight reinforced nylon is chemical and corrosion resistant
                                                                                                  • This is not an insulated tool

                                                                                                  Technical Specifications

                                                                                                  Stripping Capacity AWG

                                                                                                  34AWG to 10AWG

                                                                                                  For Use With

                                                                                                  Flat & Round Cables

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Stripping Capacity Metric

                                                                                                  0.08mm² to 6mm²

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (17-Dec-2015)
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
                                                                                                  ESG