Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 45000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06C8424 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $175.300 |
| 5+ | $171.800 |
| 10+ | $168.290 |
| 25+ | $164.790 |
| 50+ | $161.280 |
| 100+ | $157.780 |
Price for:Each
Minimum: 1
Multiple: 1
$175.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GREENLEE |
|---|---|
| Manufacturer Part No | 45000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 06C8424 |
| Technical Datasheet | |
| Stripping Capacity AWG | 34AWG to 10AWG |
| Stripping Capacity Metric | 0.08mm² to 6mm² |
| For Use With | Flat & Round Cables |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
- Strips and cuts flat and round cable
- Self-adjusts to different wire gauges
- Laminated steel blades minimize the risk of nicking conductors
- Front entry jaws have an adjustable strip length guide
- Lightweight reinforced nylon is chemical and corrosion resistant
- This is not an insulated tool
Technical Specifications
| Stripping Capacity AWG | 34AWG to 10AWG |
|---|---|
| For Use With | Flat & Round Cables |
| SVHC | No SVHC (17-Dec-2015) |
| Stripping Capacity Metric | 0.08mm² to 6mm² |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
