2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tool Cases
                                                                                                  Print Page

                                                                                                  91459

                                                                                                  Roll-up Tool Pouch, Polyester Canvas, 11" Depth x 9" Width x 1" Height

                                                                                                  WIHA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WIHA 91459
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No91459
                                                                                                  Newark Part No.41AH3796
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$23.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $23.96
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  WIHA
                                                                                                  ManufacturerWIHA
                                                                                                  Manufacturer Part No91459
                                                                                                  Newark Part No.41AH3796
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrying Case MaterialPET (Polyester)
                                                                                                  External Height1"
                                                                                                  External Width9"
                                                                                                  External Depth11"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  91459 is a roll-up tool pouch. Designed to work for you the Wiha roll-up tool pouch provides a convenient and secure solution for the organization of your Wiha precision tools. Crafted of rugged polyester canvas, the storage pouch features 10 compartments to secure Wiha precision screwdrivers, pliers, and cutters up to 170mm in length. Open the 14” x 7.5” pouch to find a layover flap protects your tool handles from excess handle to handle abrasion and prevents tools from falling out while in storage. The pouch rolls closed easily and the sturdy elastic closure keeps your precision tools securely locked inside.

                                                                                                  • Crafted of rugged polyester canvas for long lasting durability
                                                                                                  • Interior top-flap for keeping tools secure from falling out of roll
                                                                                                  • Elastic closure for keeping roll-up pouch securely closed
                                                                                                  • 11inch product depth, 9inch product width, 1inch product height
                                                                                                  • 1inch overall length

                                                                                                  Technical Specifications

                                                                                                  Carrying Case Material

                                                                                                  PET (Polyester)

                                                                                                  External Width

                                                                                                  9"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Height

                                                                                                  1"

                                                                                                  External Depth

                                                                                                  11"

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  ESG