Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 91459Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41AH3796 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$25.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 91459Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 41AH3796 |
| Technical Datasheet | |
| Carrying Case Material | PET (Polyester) |
| External Height | 1" |
| External Width | 9" |
| External Depth | 11" |
| Product Range | - |
| SVHC | No SVHC (16-Jul-2019) |
Product Overview
91459 is a roll-up tool pouch. Designed to work for you the Wiha roll-up tool pouch provides a convenient and secure solution for the organization of your Wiha precision tools. Crafted of rugged polyester canvas, the storage pouch features 10 compartments to secure Wiha precision screwdrivers, pliers, and cutters up to 170mm in length. Open the 14” x 7.5” pouch to find a layover flap protects your tool handles from excess handle to handle abrasion and prevents tools from falling out while in storage. The pouch rolls closed easily and the sturdy elastic closure keeps your precision tools securely locked inside.
- Crafted of rugged polyester canvas for long lasting durability
- Interior top-flap for keeping tools secure from falling out of roll
- Elastic closure for keeping roll-up pouch securely closed
- 11inch product depth, 9inch product width, 1inch product height
- 1inch overall length
Technical Specifications
| Carrying Case Material | PET (Polyester) |
|---|---|
| External Width | 9" |
| Product Range | - |
| External Height | 1" |
|---|---|
| External Depth | 11" |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
