Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
This two tool combo kit includes the 12V Max PS21 2-speed pocket driver and thePS41 12V Max Impact driver in a handy job site bag for easy transport.
- PS21
- 265 in-lbs. of Max Torque
- 2-Speeds - 0-350 / 0-1,300 RPM
- Compact Design - Head Length is 5. 6 in.
- Bright LED Light - illuminate dark work spaces
- Light Weight - 1. 8 lbs.
- 20 + 1 Clutch Settings - For precise torque adjustment
- Forward/Reverse button - Equally useful at driving or removing screws
- ¼” Hex Drive - For quick bit changes PS41
- Bosch Designed Hammer and Anvil System - Produces 930 in-lbs. of max torque and delivers 2,600 RPM/3,100 BPM
- 3-LED Light Ring - illuminate work area
- Battery Fuel Gauge - Indicates the capacity level
- Spring-loaded Impact Mechanism - Reduces user fatigue
- 1/4” Hex Drive with Quick Release
- Variable Speed Trigger - For complete control
- Ergonomic Soft Grip Handle - For extended comfort and control Includes:
- PS21 12V Max 2-Speed Pocket Driver
- PS41 12V Max Impact Driver
- (2) Bosch Lith-Ion™ 12V Batteries
- 30 Minute Fast charger
- Jobsite Bag
Technical Specifications
Battery Voltage
12V
Drilling Capacity Steel
-
Torque Max
930in-lb
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Chuck Size
-
Drilling Capacity Wood
-
Battery Capacity
2Ah
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate