Transformer Cores:
559 Products FoundFind a huge range of Transformer Cores at Newark Electronics Mexico. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Fair-rite, Ferroxcube & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25AM5239 RoHS | Each | 1+ $20.870 10+ $14.590 25+ $13.990 50+ $13.600 100+ $13.450 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | I93/28/30 | N88 | Power Transformers | 258mm | 840mm² | 6.9µH | B67345 Series | ||||
Each | 1+ $66.540 5+ $61.030 10+ $55.510 25+ $53.020 | Min: 1 / Mult: 1 | Toroid | 102mm x 65.8mm x 15mm | K10 | Inductors / Transformers | 255.3mm | 267.2mm² | 900nH | B64290A0084 Series | |||||
18J2490 | Each | Pricing is unavailable. Please contact customer services. | I | I38/4/25 | N87 | Transformers | 43.6mm | 194mm² | 8.3µH | B66289 Series | |||||
18J2486 RoHS | Each | Pricing is unavailable. Please contact customer services. | I | I14/1.5/5 | N87 | Transformers | 16.7mm | 14.5mm² | 1.25µH | B66281 Series | |||||
66H8123 RoHS | Each | Pricing is unavailable. Please contact customer services. | I | I22/2.5/16 | N87 | Transformers | 26.1mm | 78.5mm² | 5.2µH | B66285 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | I | I18/2/10 | N87 | Transformers | 20.3mm | 39.5mm² | 2.9µH | B66283 Series | ||||||
83H2251 RoHS | Each | Pricing is unavailable. Please contact customer services. | I | I32/3/20 | N87 | Transformers | 35.1mm | 130mm² | 6.3µH | B66287 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | I | I43/4/28 | N87 | Transformers | 50.4mm | 229mm² | 8.5µH | B66291 Series | ||||||
18J2467 | 1 Pair | Pricing is unavailable. Please contact customer services. | RM | RM6 | N30 | Transformers | 28.6mm | 36.6mm² | 4.3µH | B65807 Series |