Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66289PX187Copy
Newark Part No.18J2490
Product RangeB66289 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB66289PX187Copy
Newark Part No.18J2490
Product RangeB66289 Series
Core TypeI
Core SizeI38/4/25
For Use WithTransformers
Core Material GradeN87
Effective Magnetic Path Length43.6mm
Ae Effective Cross Section Area194mm²
Inductance Factor Al8.3µH
Product RangeB66289 Series
SVHCTo Be Advised
Technical Specifications
Core Type
I
For Use With
Transformers
Effective Magnetic Path Length
43.6mm
Inductance Factor Al
8.3µH
SVHC
To Be Advised
Core Size
I38/4/25
Core Material Grade
N87
Ae Effective Cross Section Area
194mm²
Product Range
B66289 Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
