Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No141H
Newark Part No.96F5517
Product Range141 Series
Technical Datasheet
337 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $32.490 |
| 5+ | $30.870 |
| 10+ | $29.250 |
| 25+ | $28.040 |
| 50+ | $27.150 |
| 100+ | $26.290 |
| 250+ | $25.180 |
Price for:Each
Minimum: 1
Multiple: 1
$32.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No141H
Newark Part No.96F5517
Product Range141 Series
Technical Datasheet
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power150mW
Frequency Max50kHz
Isolation Voltage250Vrms
Transformer ApplicationsDigital Audio Data Transmission
DC Resistance Primary32ohm
DC Resistance Secondary45ohm
Transformer MountingPC Board
Transformer TerminalsPC Pin
Frequency Min200Hz
Product Range141 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
-
Secondary Impedance
600ohm
Frequency Max
50kHz
Transformer Applications
Digital Audio Data Transmission
DC Resistance Secondary
45ohm
Transformer Terminals
PC Pin
Product Range
141 Series
Primary Impedance
600ohm
Secondary Power
150mW
Isolation Voltage
250Vrms
DC Resistance Primary
32ohm
Transformer Mounting
PC Board
Frequency Min
200Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate