ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  141H

                                                                                                  Audio Transformer, 600 ohm, 600 ohm, 150 mW, 50 kHz, 250 Vrms

                                                                                                  HAMMOND
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HAMMOND 141H
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No141H
                                                                                                  Newark Part No.96F5517
                                                                                                  Product Range141 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 8pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$33.270
                                                                                                  5+$31.840
                                                                                                  10+$30.400
                                                                                                  25+$28.240
                                                                                                  50+$27.300
                                                                                                  100+$26.420
                                                                                                  250+$25.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.27
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HAMMOND
                                                                                                  ManufacturerHAMMOND
                                                                                                  Manufacturer Part No141H
                                                                                                  Newark Part No.96F5517
                                                                                                  Product Range141 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio-
                                                                                                  Primary Impedance600ohm
                                                                                                  Secondary Impedance600ohm
                                                                                                  Secondary Power150mW
                                                                                                  Frequency Max50kHz
                                                                                                  Isolation Voltage250Vrms
                                                                                                  Transformer ApplicationsDigital Audio Data Transmission
                                                                                                  DC Resistance Primary32ohm
                                                                                                  DC Resistance Secondary45ohm
                                                                                                  Transformer MountingPC Board
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Frequency Min200Hz
                                                                                                  Product Range141 Series
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  -

                                                                                                  Secondary Impedance

                                                                                                  600ohm

                                                                                                  Frequency Max

                                                                                                  50kHz

                                                                                                  Transformer Applications

                                                                                                  Digital Audio Data Transmission

                                                                                                  DC Resistance Secondary

                                                                                                  45ohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  Product Range

                                                                                                  141 Series

                                                                                                  Primary Impedance

                                                                                                  600ohm

                                                                                                  Secondary Power

                                                                                                  150mW

                                                                                                  Isolation Voltage

                                                                                                  250Vrms

                                                                                                  DC Resistance Primary

                                                                                                  32ohm

                                                                                                  Transformer Mounting

                                                                                                  PC Board

                                                                                                  Frequency Min

                                                                                                  200Hz

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate