Chassis Mount Transformers:
363 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics Mexico. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Multicomp Pro, Triad Magnetics, Block & Hammond Power Solutions
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $73.370 | Min: 1 / Mult: 1 | - | 117V | 6.3V, 740V | 57VA | 50Hz / 60Hz | Single Primary, Dual Secondary | 2A | Wire Leaded | - | 260 Series | |||||
Each | 1+ $23.070 5+ $22.540 10+ $22.170 25+ $21.820 50+ $21.470 More Pricing... | Min: 1 / Mult: 1 | Isolating | 117V | 24V | 24VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $45.510 5+ $42.640 10+ $39.760 25+ $38.400 50+ $36.900 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 4.5V, 9V | 4.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $69.740 5+ $68.970 10+ $68.180 25+ $65.800 50+ $63.740 More Pricing... | Min: 1 / Mult: 1 | Isolating | 117V | 72V | 216VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $180.700 5+ $174.350 10+ $168.000 25+ $160.920 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120/210/230/240V | 6.3V, 53V, 660V | - | 50Hz / 60Hz | Quad Primary, Multiple Secondary | 4A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $36.650 5+ $36.050 10+ $35.390 25+ $34.960 50+ $34.620 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 6.3V | 80VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.6A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $175.480 5+ $168.890 10+ $162.310 25+ $156.260 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 240V | 5V, 6.3V, 50V, 650V | - | 50Hz / 60Hz | Single Primary, Multiple Secondary | 4A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $142.310 5+ $138.090 10+ $133.870 25+ $128.240 50+ $124.120 | Min: 1 / Mult: 1 | Tube Guitar Amplifier | 120V | 5V, 6.3V, 50V, 650V | - | 60Hz | Single Primary, Multiple Secondary | 4A | Wire Leaded | - | 290 Series | |||||
Each | 1+ $23.330 5+ $22.700 10+ $22.060 25+ $19.710 50+ $19.220 More Pricing... | Min: 1 / Mult: 1 | Isolating | 117V | 24V | 16.8VA | 50Hz / 60Hz | Single Primary, Single Secondary | 700mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $34.060 5+ $32.460 10+ $30.850 25+ $29.440 50+ $27.920 More Pricing... | Min: 1 / Mult: 1 | - | 115V | 6.3V, 120V | 7VA | 60Hz | Single Primary, Dual Secondary | 3A | Wire Leaded | - | 262 Series | |||||
Each | 1+ $91.790 5+ $89.930 10+ $88.080 25+ $84.490 50+ $81.200 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12V, 24V | 120VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 10A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $29.070 5+ $28.020 10+ $26.960 25+ $26.410 50+ $25.730 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 6.3VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $19.920 5+ $18.630 10+ $17.340 25+ $16.990 50+ $16.720 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V | 12V | 24VA | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $13.480 5+ $12.280 10+ $11.080 25+ $10.630 50+ $10.300 More Pricing... | Min: 1 / Mult: 1 | Isolating | 115V, 230V | 120V | 6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 50mA | Solder, Quick Connect | 2kV | 186 Series | |||||
Each | 1+ $41.280 5+ $38.940 10+ $36.600 25+ $35.160 50+ $32.640 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 50.4VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $37.450 5+ $35.910 10+ $34.360 25+ $33.820 50+ $33.270 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 13.4V, 26.8V | 26.5VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $40.610 5+ $38.850 10+ $37.090 25+ $35.980 50+ $34.800 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 12.6VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 4A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $379.310 5+ $372.890 10+ $368.870 25+ $365.380 | Min: 1 / Mult: 1 | Step-Down Isolation | 230V | 115V | 750VA | 50Hz / 60Hz | Single Primary, Single Secondary | 79.58µA | Wire Leaded | 2kV | 172 Series | |||||
Each | 1+ $95.120 5+ $91.190 10+ $87.250 25+ $84.040 50+ $82.100 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V | 60V | 300VA | 60Hz | Single Primary, Single Secondary | 5A | Wire Leaded | 2kV | 165 Series | |||||
Each | 1+ $20.780 5+ $19.350 10+ $17.920 25+ $16.780 50+ $16.340 More Pricing... | Min: 1 / Mult: 1 | Isolating | 117V | 12V | 8.4VA | 50Hz / 60Hz | Single Primary, Single Secondary | 700mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $43.760 5+ $43.040 10+ $42.320 25+ $41.230 50+ $40.030 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 3.15V, 6.3V | 37.8VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $39.360 5+ $37.610 10+ $35.850 25+ $34.360 50+ $33.270 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 18V, 36V | 18VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $39.360 5+ $37.610 10+ $35.850 25+ $34.360 50+ $33.270 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 12.6V, 25.2V | 25.2VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $24.560 5+ $24.160 10+ $23.770 25+ $23.390 50+ $23.020 More Pricing... | Min: 1 / Mult: 1 | Open-Style Low Voltage | 117V, 234V | 6V, 12V | 12VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Wire Leaded | 2kV | 266 Series | |||||
Each | 1+ $24.940 5+ $24.520 10+ $24.120 25+ $23.740 50+ $23.360 More Pricing... | Min: 1 / Mult: 1 | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 8V | 25VA | 50Hz / 60Hz | Dual Primary, Dual Secondary | 3.2A | Solder, Quick Connect | 4kV | 185 Series |