Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP3000MQMJ
Newark Part No.63R5010
Product RangeSP Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,562.770 |
5+ | $1,406.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,562.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND POWER SOLUTIONS
Manufacturer Part NoSP3000MQMJ
Newark Part No.63R5010
Product RangeSP Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Power Rating3kVA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating25A
Transformer TerminalsScrew
Isolation Voltage-
Product RangeSP Series
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
120V, 240V
Frequency Range
50Hz / 60Hz
Current Rating
25A
Isolation Voltage
-
SVHC
No SVHC (25-Jun-2020)
Primary Voltages
240V, 480V
Power Rating
3kVA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Screw
Product Range
SP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate