Current Transformers:
8 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ $53.890 5+ $51.350 10+ $49.820 25+ $48.300 | Min: 1 / Mult: 1 | - | Core Balance | - | 1:1 | - | - | - | - | 35mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ $77.140 10+ $70.550 25+ $69.610 50+ $67.930 100+ $63.610 More Pricing... | Min: 1 / Mult: 1 | - | Modular | - | 1:5 | Class 0.5 | - | 10VA | - | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 1kA | 5A | CT MAX SELV Series | |||||
CARLO GAVAZZI | Each | 1+ $106.540 5+ $104.530 10+ $102.480 | Min: 1 / Mult: 1 | - | Core Balance | - | 1:1 | - | - | - | - | 70mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
Each | 1+ $139.490 | Min: 1 / Mult: 1 | - | Toroidal | - | 1000:5 | Class 1 | - | 40VA | - | 91mm | - | Chassis Mount | Screw | Metering & Protection | 1kA | 5A | RCT Series | |||||
06M4357 | CROMPTON - TE CONNECTIVITY | Each | 1+ $126.060 | Min: 1 / Mult: 1 | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | 8RL Series | |||
Each | 1+ $139.490 | Min: 1 / Mult: 1 | - | Rectangular | - | 1000:5 | Class 1 | - | 40VA | - | 100mm | - | Chassis Mount | Screw | Metering & Protection | 1kA | 5A | MFO Series | |||||
CARLO GAVAZZI | Each | 1+ $187.270 | Min: 1 / Mult: 1 | - | Core Balance | - | 1:1 | - | - | - | - | 120mm | 50Hz / 60Hz | Feet Mount | Screw | Metering & Protection | 1kA | 1A | CTG Series | ||||
16AM5068 RoHS | Each | 1+ $46.610 5+ $46.240 10+ $45.850 25+ $44.410 50+ $43.740 | Min: 1 / Mult: 1 | - | Cable, Bus-bar | - | 1000:5 | Class 0.5 | - | - | - | 51mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 1kA | 5A | CTD-4X Series |