Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTG035Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90Y9570
Product RangeCTG Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $56.980 |
| 5+ | $54.430 |
| 10+ | $52.900 |
| 25+ | $51.380 |
Price for:Each
Minimum: 1
Multiple: 1
$56.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTG035Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.90Y9570
Product RangeCTG Series
Technical Datasheet
CT ConstructionCore Balance
Current Ratio1:1
Accuracy Class-
Power Rating-
Window Diameter35mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current1kA
Secondary Current Nom1A
Product RangeCTG Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Core Balance
Accuracy Class
-
Window Diameter
35mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
1A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
1:1
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
1kA
Product Range
CTG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
