Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTG070Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74AC8751 |
| Product Range | CTG Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $146.010 |
| 5+ | $117.640 |
| 10+ | $115.480 |
Price for:Each
Minimum: 1
Multiple: 1
$146.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | CTG070Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74AC8751 |
| Product Range | CTG Series |
| Technical Datasheet | |
| CT Construction | Core Balance |
| Current Ratio | 1:1 |
| Accuracy Class | - |
| Power Rating | - |
| Window Diameter | 70mm |
| Frequency Range | 50Hz / 60Hz |
| Transformer Mounting | Feet Mount |
| Transformer Terminals | Screw |
| Transformer Applications | Metering & Protection |
| Primary Current | 1kA |
| Secondary Current Nom | 1A |
| Product Range | CTG Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | Core Balance |
|---|---|
| Accuracy Class | - |
| Window Diameter | 70mm |
| Transformer Mounting | Feet Mount |
| Transformer Applications | Metering & Protection |
| Secondary Current Nom | 1A |
| SVHC | No SVHC (21-Jan-2025) |
| Current Ratio | 1:1 |
|---|---|
| Power Rating | - |
| Frequency Range | 50Hz / 60Hz |
| Transformer Terminals | Screw |
| Primary Current | 1kA |
| Product Range | CTG Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
