2. Transformers
                      3. PCB Transformers
                      Print Page

                      PA1283NLT

                      PCB Transformer, High Frequency, 30 W, 200kHz

                      PULSE ELECTRONICS PA1283NLT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPULSE ELECTRONICS
                      Manufacturer Part NoPA1283NLT
                      Newark Part No.64AC9329
                      Product RangePAXXXXNL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      154 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.600
                      10+$1.600
                      25+$1.600
                      50+$1.600
                      100+$1.600
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.60
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPULSE ELECTRONICS
                      Manufacturer Part NoPA1283NLT
                      Newark Part No.64AC9329
                      Product RangePAXXXXNL Series
                      Technical Datasheet

                      Data Sheet

                      Inductance155µH
                      PCB Transformer TypeHigh Frequency
                      Primary Voltages-
                      Secondary Voltages-
                      Power Rating30W
                      Frequency Range200kHz
                      Winding Type-
                      Current Rating-
                      Isolation Voltage1.5kV
                      Transformer MountingSurface Mount
                      Product RangePAXXXXNL Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Inductance

                      155µH

                      Primary Voltages

                      -

                      Power Rating

                      30W

                      Winding Type

                      -

                      Isolation Voltage

                      1.5kV

                      Product Range

                      PAXXXXNL Series

                      PCB Transformer Type

                      High Frequency

                      Secondary Voltages

                      -

                      Frequency Range

                      200kHz

                      Current Rating

                      -

                      Transformer Mounting

                      Surface Mount

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate