Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1283NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AC9329RL
Cut Tape64AC9329
Product RangePTFC
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.700 | $4.70 |
| Total Price | $4.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
| 10+ | $4.290 |
| 25+ | $4.100 |
| 50+ | $4.020 |
| 100+ | $3.270 |
| 250+ | $3.120 |
| 500+ | $3.070 |
| 1000+ | $3.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1283NLTCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel64AC9329RL
Cut Tape64AC9329
Product RangePTFC
Technical Datasheet
Inductance155µH
PCB Transformer TypeHigh Frequency
Primary Voltages-
Secondary Voltages-
Power Rating30W
Frequency Range200kHz
Winding Type-
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePTFC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
155µH
Primary Voltages
-
Power Rating
30W
Winding Type
-
Isolation Voltage
1.5kV
Product Range
PTFC
PCB Transformer Type
High Frequency
Secondary Voltages
-
Frequency Range
200kHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
