Broadband Transformers Transformer Cores:
3 Products FoundFind a huge range of Broadband Transformers Transformer Cores at Newark Electronics Mexico. We stock a wide range of Transformer Cores, such as Transformers, SMPS Transformers, Inductors / Transformers & AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives Transformer Cores from the worlds top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.780 10+ $1.310 25+ $1.150 50+ $1.040 100+ $0.935 More Pricing... | Min: 1 / Mult: 1 | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | |||||
Each | 1+ $3.260 10+ $2.470 25+ $2.330 50+ $2.240 100+ $2.140 More Pricing... | Min: 1 / Mult: 1 | Double Aperture | 14.5mm x 8.5mm x 14.5mm | K1 | Broadband Transformers | 15.3mm | 49.7mm² | 330nH | B62152 Series | |||||
Each | 1+ $1.970 10+ $1.440 25+ $1.270 50+ $1.150 100+ $1.040 More Pricing... | Min: 5 / Mult: 5 | Double Aperture | 7.3mm x 4.2mm x 6.2mm | K1 | Broadband Transformers | 7.6mm | 10.2mm² | 140nH | B62152 Series | |||||