Print Page
Image is for illustrative purposes only. Please refer to product description.
567 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $1.020 |
25+ | $1.020 |
50+ | $1.020 |
100+ | $1.020 |
500+ | $1.020 |
1000+ | $1.020 |
2500+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Core Type
U
Core Material Grade
77
Effective Magnetic Path Length
116mm
Inductance Factor Al
1.425µH
SVHC
No SVHC (21-Jan-2025)
Core Size
41.7mm x 20.5mm x 11.65mm
For Use With
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
Ae Effective Cross Section Area
9.8mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate