Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Quantity | Price |
---|---|
1+ | $22.290 |
5+ | $21.520 |
10+ | $20.790 |
25+ | $20.130 |
50+ | $19.540 |
100+ | $19.200 |
250+ | $18.880 |
Price for:Each
Minimum: 1
Multiple: 1
$22.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYW20737S
Newark Part No.99AC8993
Technical Datasheet
Bluetooth VersionBluetooth 4.1
Supply Voltage Min1.4V
Supply Voltage Max3.6V
Signal Range Max-
Data Rate-
Bluetooth ClassClass 2, Class 3
Receive Sensitivity-94dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Supply Voltage Max
3.6V
Data Rate
-
Receive Sensitivity
-94dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.4V
Signal Range Max
-
Bluetooth Class
Class 2, Class 3
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability