2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. Ethernet Modules & POE
                      Print Page

                      AG9205-S

                      Power Over Ethernet Module, PoE Interface, 5V Output, 13W Output Power

                      SILVERTEL AG9205-S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG9205-S
                      Newark Part No.08AM1755
                      Product RangeAg9200 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      70 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$19.290
                      10+$18.090
                      25+$17.620
                      50+$15.950
                      100+$15.120
                      250+$13.360
                      500+$12.980
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSILVERTEL
                      Manufacturer Part NoAG9205-S
                      Newark Part No.08AM1755
                      Product RangeAg9200 Series
                      Technical Datasheet

                      Data Sheet

                      Module ApplicationsEthernet Camera, Wireless Access Point
                      Data Rate-
                      Module InterfacePoE
                      Product RangeAg9200 Series
                      SVHCTo Be Advised

                      Product Overview

                      AG9205-S is a Ag9200 series of modules are designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE 802.3af Power-over-Ethernet (PoE) standard. The Ag9200 signature and control circuit provides the PoE compatibility signature and power classification required by the Power Sourcing Equipment (PSE) before applying up to 15W power to the port. The Ag9200 is compatible with Class 0 to Class 3 equipment. The high efficiency DC/DC converter operates over a wide input voltage range and provides a regulated low ripple and low noise output. The DC/DC converter also has built-in overload and short-circuit output protection.

                      • 5V nominal output voltage
                      • 13W maximum output power
                      • Low output ripple and noise
                      • Input voltage range from 36V to 57V
                      • Minimal (low cost) external components required
                      • Overload and short-circuit protection
                      • Adjustable output
                      • Higher efficiency DC/DC converter
                      • 1500V isolation (input to output)
                      • Small SIL package size - 56mm (L) x 14mm (H)

                      Technical Specifications

                      Module Applications

                      Ethernet Camera, Wireless Access Point

                      Module Interface

                      PoE

                      SVHC

                      To Be Advised

                      Data Rate

                      -

                      Product Range

                      Ag9200 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate