• 3D Printing Solutions
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
                      2. Wireless Modules & Adaptors
                      3. Interface Modules
                      4. Interface Bridge
                      Print Page

                      USBC-H-422/485-M-ISO PRO

                      Interface Bridge, FT232H, USB to Serial Port, RS422/RS485/USB Interface, 4.75 to 5.25 V

                      CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                      CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                      CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                      CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                      CONNECTIVE PERIPHERALS USBC-H-422/485-M-ISO PRO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCONNECTIVE PERIPHERALS
                      Manufacturer Part NoUSBC-H-422/485-M-ISO PRO
                      Newark Part No.69AK1315
                      Product RangeISO PRO Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$287.450
                      5+$279.280
                      10+$271.120
                      25+$263.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $287.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCONNECTIVE PERIPHERALS
                      Manufacturer Part NoUSBC-H-422/485-M-ISO PRO
                      Newark Part No.69AK1315
                      Product RangeISO PRO Series
                      Technical Datasheet

                      Data Sheet

                      Bridge TypeUSB to Serial Port
                      Module InterfaceRS232, RS485, USB
                      Supported DevicesFT232H
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Product RangeISO PRO Series
                      SVHCTo Be Advised

                      Product Overview

                      USBC-H-422/485-M-ISO PRO is a 1-port USB to RS422/RS485 adapter. It provides a simple method of adapting legacy serial devices with RS422 or RS485 interfaces to modern USB ports by incorporating the FTDI FT232H bridge chip. The ISO version features optical isolation to protect against electrical spikes and surges. It is recommended to utilize USBC-H-422/485-M-ISO PRO for applications where the devices need to be placed in a different building or in the same building but using a different power supply system. This is to protect the devices from the large lightning spikes & electric shock as well as to suppress any harmful electric noise. The PRO series edition is extremely flexible and allows the user to configure the serial interface mode selection and the operating settings entirely via a software utility tool instead of using DIP switches and jumpers.

                      • Adds a high-speed RS422/485 serial port by connecting to USB
                      • Reversible USB type C connector ensures an excellent user experience
                      • Easy plug & installation for RS422/RS485 device connection
                      • Works with USB 1.1, 2.0 & 3.0 host and hub ports
                      • Industry standard FTDI chip set & device drivers for maximum compatibility
                      • Microsoft Windows® WHQL-certified, macOS, Linux and Windows CE device drivers
                      • Powered by USB port
                      • Serial port speed up to 3Mbps
                      • Clear LED indication of USB data traffic & configuration mode setting for monitoring port status
                      • Metal enclosure, operating temperature of 0°C to +70°C

                      Technical Specifications

                      Bridge Type

                      USB to Serial Port

                      Supported Devices

                      FT232H

                      Supply Voltage Max

                      5.25V

                      SVHC

                      To Be Advised

                      Module Interface

                      RS232, RS485, USB

                      Supply Voltage Min

                      4.75V

                      Product Range

                      ISO PRO Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate