Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9490R#
Newark Part No.78Y4805
Product RangeDS9490
Technical Datasheet
2,818 In Stock
Need more?
916 Delivery in 1-3 Business Days(US stock)
1902 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.630 |
| 5+ | $54.350 |
| 10+ | $54.070 |
| 25+ | $47.030 |
Price for:Each
Minimum: 1
Multiple: 1
$54.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS9490R#
Newark Part No.78Y4805
Product RangeDS9490
Technical Datasheet
Bridge TypeUSB to RJ11
Module InterfaceSerial
Supported DevicesiButton
Supply Voltage Min-
Supply Voltage Max-
Product RangeDS9490
SVHCLead (21-Jan-2025)
Product Overview
DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.
- High speed 12Mbps USB interface
- Supports standard and overdrive 1-wire communication
- Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
- RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
- Built in custom DS2401 identification chip
- Reads all 1-wire and writes all except EPROM 1-wire devices
Applications
Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Bridge Type
USB to RJ11
Supported Devices
iButton
Supply Voltage Max
-
SVHC
Lead (21-Jan-2025)
Module Interface
Serial
Supply Voltage Min
-
Product Range
DS9490
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate