2. Wireless Modules & Adaptors
                                                                                                  3. Interface Modules
                                                                                                  4. Interface Bridge
                                                                                                  Print Page

                                                                                                  DS9490R#

                                                                                                  Interface Bridge, USB to RJ11, 1-Wire, 12Mbps, 5V

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES DS9490R#
                                                                                                  ANALOG DEVICES DS9490R#
                                                                                                  ANALOG DEVICES DS9490R#
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS9490R#
                                                                                                  Newark Part No.78Y4805
                                                                                                  Product RangeDS9490
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,818 In Stock

                                                                                                  Need more?

                                                                                                  916 Delivery in 1-3 Business Days(US stock)
                                                                                                  1902 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$54.630
                                                                                                  5+$54.350
                                                                                                  10+$54.070
                                                                                                  25+$47.030
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.63
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoDS9490R#
                                                                                                  Newark Part No.78Y4805
                                                                                                  Product RangeDS9490
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeUSB to RJ11
                                                                                                  Module InterfaceSerial
                                                                                                  Supported DevicesiButton
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Product RangeDS9490
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.

                                                                                                  • High speed 12Mbps USB interface
                                                                                                  • Supports standard and overdrive 1-wire communication
                                                                                                  • Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
                                                                                                  • RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
                                                                                                  • Built in custom DS2401 identification chip
                                                                                                  • Reads all 1-wire and writes all except EPROM 1-wire devices

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  USB to RJ11

                                                                                                  Supported Devices

                                                                                                  iButton

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Module Interface

                                                                                                  Serial

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  DS9490

                                                                                                  Technical Docs (3)

                                                                                                  Application Note EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
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
                                                                                                  ESG