915MHz RF Transceivers - Sub 2.4GHz ISM Band:
4 Products FoundFind a huge range of 915MHz RF Transceivers - Sub 2.4GHz ISM Band at Newark Electronics Mexico. We stock a wide range of RF Transceivers - Sub 2.4GHz ISM Band, such as 915MHz, 928MHz, 433MHz & 868MHz RF Transceivers - Sub 2.4GHz ISM Band from the worlds top manufacturers including: RF Solutions & Hoperf
View
Buyer
Engineer
Manufacturer
RF Modulation
Data Rate Max
Frequency Max
Sensitivity dBm
Supply Voltage Min
Supply Voltage Max
Transmit Power
Module Interface
Supply Current
RF Transceiver Applications
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.380 5+ $25.230 10+ $24.070 25+ $22.880 50+ $21.610 More Pricing... | FSK, GFSK, GMSK, MSK, OOK | 300Kbps | 915MHz | -148dBm | 1.8V | 3.7V | 13dBm | SPI | 120mA | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation | LoRa RFM95 Series | ||||||
49AC3857 RoHS | RF SOLUTIONS | Each | 1+ $26.840 5+ $25.360 10+ $23.880 25+ $22.840 50+ $22.140 More Pricing... | FSK, GFSK, GMSK, LoRa, MSK, OOK | 300Kbps | 915MHz | -130dBm | 2.2V | 3.7V | - | SPI | 125mA | Home Automation, RF Alarms, Sensor Networks, Long Range Telemetry, Meter Reading, Irrigation System | - | ||||
07W6387 RoHS | RF SOLUTIONS | Each | 1+ $30.150 5+ $28.840 10+ $27.500 25+ $26.150 50+ $24.700 More Pricing... | - | - | 915MHz | - | 2.2V | 3.6V | 100mW | - | 100mA | - | - | ||||
RF SOLUTIONS | Each | 1+ $12.790 10+ $12.070 25+ $11.770 50+ $10.790 100+ $10.260 More Pricing... | GFSK, OOK | 500Kbps | 915MHz | -116dBm | 1.8V | 3.6V | 13dBm | SPI | 30mA | Health Monitor, Home Automation, Keyless Entry, Sensor Network, Telemetry | - | |||||