Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZULU-T868Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07W6387 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.470 |
| 10+ | $25.190 |
| 100+ | $23.880 |
| 500+ | $22.570 |
| 1000+ | $21.150 |
| 2500+ | $20.720 |
| 10000+ | $20.090 |
Price for:Each
Minimum: 1
Multiple: 1
$26.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RF SOLUTIONS |
|---|---|
| Manufacturer Part No | ZULU-T868Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 07W6387 |
| Technical Datasheet | |
| RF Modulation | - |
| Data Rate Max | - |
| Frequency Max | 915MHz |
| Sensitivity dBm | - |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 3.6V |
| Transmit Power | 100mW |
| Module Interface | - |
| Supply Current | 100mA |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| RF Modulation | - |
|---|---|
| Frequency Max | 915MHz |
| Supply Voltage Min | 2.2V |
| Transmit Power | 100mW |
| Supply Current | 100mA |
| SVHC | No SVHC (27-Jun-2024) |
| Data Rate Max | - |
|---|---|
| Sensitivity dBm | - |
| Supply Voltage Max | 3.6V |
| Module Interface | - |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
