Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HOPERF |
|---|---|
| Manufacturer Part No | RFM95W-915S2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 74AC1859 |
| Product Range | LoRa RFM95 Series |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.430 |
| 5+ | $24.280 |
| 10+ | $23.130 |
| 25+ | $21.950 |
| 50+ | $20.690 |
| 100+ | $20.320 |
| 250+ | $19.760 |
Price for:Each
Minimum: 1
Multiple: 1
$25.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HOPERF |
|---|---|
| Manufacturer Part No | RFM95W-915S2Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 74AC1859 |
| Product Range | LoRa RFM95 Series |
| Technical Datasheet | |
| RF Modulation | FSK, GFSK, GMSK, MSK, OOK |
| Data Rate Max | 300Kbps |
| Frequency Max | 915MHz |
| Sensitivity dBm | -148dBm |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.7V |
| Transmit Power | 13dBm |
| Module Interface | SPI |
| Supply Current | 120mA |
| RF Transceiver Applications | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation |
| Product Range | LoRa RFM95 Series |
| SVHC | No SVHC (16-Jul-2019) |
Technical Specifications
| RF Modulation | FSK, GFSK, GMSK, MSK, OOK |
|---|---|
| Frequency Max | 915MHz |
| Supply Voltage Min | 1.8V |
| Transmit Power | 13dBm |
| Supply Current | 120mA |
| Product Range | LoRa RFM95 Series |
| Data Rate Max | 300Kbps |
|---|---|
| Sensitivity dBm | -148dBm |
| Supply Voltage Max | 3.7V |
| Module Interface | SPI |
| RF Transceiver Applications | Automated Meter Reading, Industrial Monitoring & Control, Home & Building Automation |
| SVHC | No SVHC (16-Jul-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jul-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
