
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.840 |
| 10+ | $4.480 |
| 25+ | $4.180 |
| 50+ | $3.980 |
| 100+ | $3.850 |
| 250+ | $3.690 |
| 500+ | $3.620 |
Product Information
Product Overview
The MP930-1.00-1% is a Power Film Resistor constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the device. This construction is covered by one or more issued patents, also patents pending.
- Solderable terminal
- Ceramic mounting surface
- Heat sink mountable design
- Non-inductive design
- High Power Resistor
Technical Specifications
1ohm
30W
TO-220
Thick Film
High Power
10.41mm
-55°C
-
Kool-Pak MP900 Series
± 1%
250V
-20ppm/°C to +80ppm/°C
-
3.18mm
150°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MP930-1.00-1%
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
