Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoUSF340-20.0M-0.1%-5PPM
Newark Part No.41AK2409
Product RangeUSF300 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $9.790 |
10+ | $9.790 |
25+ | $9.790 |
50+ | $9.790 |
100+ | $9.790 |
250+ | $9.790 |
500+ | $9.790 |
Price for:Each
Minimum: 1
Multiple: 1
$9.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF340-20.0M-0.1%-5PPM
Newark Part No.41AK2409
Product RangeUSF300 Series
Technical Datasheet
Resistance20Mohm
Product RangeUSF300 Series
Power Rating330mW
Resistance Tolerance± 0.1%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 5ppm/°C
Product Length19.05mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
20Mohm
Power Rating
330mW
Resistor Case / Package
Radial Leaded
Resistor Technology
Metal Film
Product Length
19.05mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistance Tolerance
± 0.1%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability