Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoUSF340-5.00M-0.01%-5PPM
Newark Part No.45AC5877
Product RangeUSF300 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
50+ | $21.820 |
100+ | $21.430 |
250+ | $21.050 |
Price for:Each
Minimum: 50
Multiple: 50
$1,091.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF340-5.00M-0.01%-5PPM
Newark Part No.45AC5877
Product RangeUSF300 Series
Technical Datasheet
Resistance5Mohm
Product RangeUSF300 Series
Power Rating330mW
Resistance Tolerance± 0.01%
Resistor Case / PackageRadial Leaded
Voltage Rating300V
Resistor Technology-
Temperature Coefficient± 5ppm/°C
Resistor TypeUltra Precision
Product Diameter-
Product Length19.05mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
5Mohm
Power Rating
330mW
Resistor Case / Package
Radial Leaded
Resistor Technology
-
Resistor Type
Ultra Precision
Product Length
19.05mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Resistance Tolerance
± 0.01%
Voltage Rating
300V
Temperature Coefficient
± 5ppm/°C
Product Diameter
-
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate