Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoUSF371-20.0M-0.01%-5PPM
Newark Part No.45AC5883
Product RangeUSF300 Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $62.710 |
5+ | $53.740 |
10+ | $44.770 |
25+ | $44.080 |
50+ | $43.390 |
Price for:Each
Minimum: 1
Multiple: 1
$62.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCADDOCK
Manufacturer Part NoUSF371-20.0M-0.01%-5PPM
Newark Part No.45AC5883
Product RangeUSF300 Series
Technical Datasheet
Resistance20Mohm
Product RangeUSF300 Series
Resistance Tolerance± 0.01%
Power Rating750mW
Resistor Case / PackageRadial Leaded
Temperature Coefficient± 5ppm/°C
Voltage Rating2.5kV
Resistor Technology-
Resistor TypeUltra Precision
Product Diameter-
Product Length38.1mm
Product Width1.91mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
20Mohm
Resistance Tolerance
± 0.01%
Resistor Case / Package
Radial Leaded
Voltage Rating
2.5kV
Resistor Type
Ultra Precision
Product Length
38.1mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
USF300 Series
Power Rating
750mW
Temperature Coefficient
± 5ppm/°C
Resistor Technology
-
Product Diameter
-
Product Width
1.91mm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability