New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Current Sense Through Hole Resistors
                      Print Page

                      USF371-25.0M-0.1%-5PPM

                      Current Sense Resistor, 25 Mohm, USF300 Series, 750 mW, Radial Leaded, ± 0.1%

                      Date/Lot Code

                      CADDOCK USF371-25.0M-0.1%-5PPM
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCADDOCK
                      Manufacturer Part NoUSF371-25.0M-0.1%-5PPM
                      Newark Part No.41AK2414
                      Product RangeUSF300 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      50 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$27.940
                      5+$25.740
                      10+$23.520
                      25+$23.450
                      50+$23.370
                      100+$23.190
                      250+$22.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCADDOCK
                      Manufacturer Part NoUSF371-25.0M-0.1%-5PPM
                      Newark Part No.41AK2414
                      Product RangeUSF300 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance25Mohm
                      Product RangeUSF300 Series
                      Power Rating750mW
                      Resistor Technology-
                      Resistor Case / PackageRadial Leaded
                      Resistance Tolerance± 0.1%
                      Temperature Coefficient± 5ppm/°C
                      Product Length38.1mm
                      Product Width3.94mm
                      Product Height12.7mm
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      25Mohm

                      Power Rating

                      750mW

                      Resistor Case / Package

                      Radial Leaded

                      Temperature Coefficient

                      ± 5ppm/°C

                      Product Width

                      3.94mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Product Range

                      USF300 Series

                      Resistor Technology

                      -

                      Resistance Tolerance

                      ± 0.1%

                      Product Length

                      38.1mm

                      Product Height

                      12.7mm

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.