Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF10PO
Newark Part No.12AH0498
Product RangeCD50 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.640 |
| 5+ | $57.040 |
| 10+ | $55.480 |
| 25+ | $53.930 |
Price for:Each
Minimum: 1
Multiple: 1
$59.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF10PO
Newark Part No.12AH0498
Product RangeCD50 Series
Technical Datasheet
Product RangeCD50 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CD50CNF10PO is a capacitive level detector. This 3-wire DC sensor has an open collector NPN or PNP transistor output. The sensing distance is fixed and works through a non-metallic wall. It is used for water storage tanks in mini-pools and whirlpools.
- Basic capacitive water level sensor, detection of excess water in the whirlpool tub
- Safety device to control the operation of the pump
- Housing is 50 x 30 x 7mm, rated operating distance is 10mm
- Supply voltage range from 10 to 30VDC or 5VDC, M3 screws or glued mounting
- Ripple is 10%, leakage current is 100μA
- IP67 degree of protection, noryl, grey housing material
- Voltage drop at 50mA is 1.5V, rated operational current (continuous) is 50mA
- No-load supply current is 10mA, operating temperature range from 0°C to +60°C
Technical Specifications
Product Range
CD50 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
