Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoIA12ESN04UC
Newark Part No.89AM7346
Product RangeIA Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.390 |
Price for:Each
Minimum: 1
Multiple: 1
$62.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoIA12ESN04UC
Newark Part No.89AM7346
Product RangeIA Series
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min7VDC
Supply Voltage Max9VDC
Sensor Output TypeNAMUR
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
IP RatingIP67
Operating Temperature Min-20°C
Product RangeIA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
9VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Stainless Steel
IP Rating
IP67
Product Range
IA Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
7VDC
Sensor Output Type
NAMUR
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate