Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12L50F04POM1
Newark Part No.89AM7347
Product RangeICB Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.850 |
Price for:Each
Minimum: 1
Multiple: 1
$50.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoICB12L50F04POM1
Newark Part No.89AM7347
Product RangeICB Series
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom4mm
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Sensor Output TypeDigital - PNP
Sensor Case / PackageCylindrical M12 Thread
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product RangeICB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
4mm
Supply Voltage Max
36VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
ICB Series
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
Digital - PNP
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate