New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Proximity Sensors
                      5. Inductive Proximity Sensors
                      Print Page

                      ICB12SF04PO

                      Inductive Proximity Sensor, ICB Series, 4 mm, PNP / SPST-NO, Cable, Flush, 10-36Vdc

                      CARLO GAVAZZI ICB12SF04PO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoICB12SF04PO
                      Newark Part No.73T0398
                      Product RangeICB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoICB12SF04PO
                      Newark Part No.73T0398
                      Product RangeICB Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeICB Series
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The ICB12SF04PO is a flush-mountable Inductive Proximity Sensor features a new potting material, which provides an eco-friendly design and high performance. It also features a new generation of microprocessors that allows final calibration of the sensor at the end of the assembly process and PNP-NO output. It has the possibility of customization such as programmable outputs and switching frequencies. The new potting material is made from recycled corn by-product, therefore reducing impact on the environment. At the same time, it also contributes to an improved production process for the sensor. The key sensing component for the ICB series is the air-core printed sensing coil, which replaces traditional ferrites and coils. The 3-wire sensor is constructed in rugged nickel plated brass housing and also features a 10 to 36VDC supply voltage and a 200mA transistor output.

                      • M12 long or short barreled housings
                      • Microprocessor based design
                      • Innovative air-core sensing coil
                      • Higher mechanical stability
                      • Higher immunity to magnetic fields
                      • Higher manufacturing efficiency and repeatability
                      • Higher resistance to vibration and impact
                      • Programmable outputs
                      • Programmable frequency
                      • Serial output
                      • Increased product reliability, stability and lifetime
                      • Higher resistance to mechanical stress
                      • Short cable barrel

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      ICB Series

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.