Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02643-8
Newark Part No.01AC1269
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02643-8
Newark Part No.01AC1269
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Jacket ColorYellow
No. of Max Strands x Strand Size168 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialSuper Vu-Tron
External Diameter16.51mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
12AWG
Reel Length (Imperial)
10ft
Jacket Color
Yellow
Conductor Material
Tinned Copper
External Diameter
16.51mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
3.05m
No. of Max Strands x Strand Size
168 x 34AWG
Jacket Material
Super Vu-Tron
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate