Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02727-35
Newark Part No.01AC1285
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $143.360 |
| 5+ | $137.810 |
| 10+ | $133.060 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$143.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No02727-35
Newark Part No.01AC1285
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors4Conductor
Wire Gauge10AWG
Conductor Area CSA-
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Jacket ColorBlack
No. of Max Strands x Strand Size104 x 30AWG
Conductor MaterialCopper
Jacket MaterialCarolprene
External Diameter18.16mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
10AWG
Reel Length (Imperial)
25ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
18.16mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
7.62m
No. of Max Strands x Strand Size
104 x 30AWG
Jacket Material
Carolprene
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate