Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No5133342E
Newark Part No.23C7829
Product RangeGenSPEED 5000 Spool-Pac Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part No5133342E
Newark Part No.23C7829
Product RangeGenSPEED 5000 Spool-Pac Series
Technical Datasheet
Cable ShieldingUnshielded
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Pairs4 Pair
Jacket ColorWhite
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter4.953mm
Product RangeGenSPEED 5000 Spool-Pac Series
SVHCTo Be Advised
Product Overview
The 5133342E GenSPEED® 5000 Cat5e 4 Pair Datacom Cable from Carol Cable offers steady, continuous performance to meet the requirements for present and future networks. GenSPEED® 5000 Cat5e cables feature unique product-specific packaging for easy identification and TRU-Mark® sequential footage marking so installers don’t waste time pulling cable that’s too short.
- Engineered to provide stable and continuous performance
- Performance guaranteed to 200 MHz
- TRU-Mark® print legend contains footage markings from 1000' to 0'
- Third-party verified for guaranteed performance
- Unique Spool-Pac® packaging for easy identification
- CMR Non-Plenum version
- 24 AWG solid bare annealed copper conductors
- Polyolefin insulation: Blue-White/Blue, Orange-White/Orange, Green- White/Green, Brown-White/Brown
- White flame retardant PVC jacket
- Operating temperature range -20°C to + 75°C
- Standard compliances: ANSI/TIA 568-C.2; NEC/CEC Type CMR (UL 1666); UL 444; ANSI/TIA 862 (Building Automation); ICEA S-90-661; ISO/IEC 11801 Ed. 2.0 (Class D)
- UL listed, UL verified, ETL listed
- Made in the U.S.A.
Applications
Communications & Networking, Imaging, Video & Vision, Broadcast, Building Automation, Industrial Automation, Industrial Maintenance, Defence, Military & Aerospace, Manufacturing
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
4.953mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
305m
Jacket Color
White
Voltage Rating
-
Conductor Material
Copper
Product Range
GenSPEED 5000 Spool-Pac Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate