Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDE MALLORY
Manufacturer Part NoTDC226K025NSF-F
Newark Part No.48M6057
Product RangeTDC Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCDE MALLORY
Manufacturer Part NoTDC226K025NSF-F
Newark Part No.48M6057
Product RangeTDC Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Product RangeTDC Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing3.17mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
ESR-
Product Diameter6.35mm
Product Length-
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Alternatives for TDC226K025NSF-F
1 Product Found
Product Overview
The TDC series solid Tantalum Capacitor constructed in a tough, radial dipped flame retardant plastic case, assures the user that it is a top performer with such attributes as low DCL, low ESR, low impedance.
- Tough plastic case
- Temperature stable
- UL94V-0 Flammability rating
- Resistant to shock and vibration
Technical Specifications
Capacitance
22µF
Product Range
TDC Series
Capacitor Terminals
PC Pin
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Diameter
6.35mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Lead Spacing
3.17mm
Ripple Current
-
ESR
-
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate