Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR2220RKB
Newark Part No.74AJ8264
Product RangeCCR Series
Your Part Number
246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.230 |
| 25+ | $2.160 |
| 50+ | $2.000 |
| 100+ | $1.870 |
| 500+ | $1.750 |
| 1000+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoCCR2220RKB
Newark Part No.74AJ8264
Product RangeCCR Series
Technical Datasheet
Resistance220ohm
Product RangeCCR Series
Power Rating2W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating400V
Resistor TechnologyCeramic
Temperature Coefficient-1300ppm/°C ± 300ppm/°C
Resistor TypePulse Withstanding
Product Diameter7mm
Product Length19mm
Product Width-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
220ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Pulse Withstanding
Product Length
19mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
CCR Series
Resistance Tolerance
± 10%
Voltage Rating
400V
Temperature Coefficient
-1300ppm/°C ± 300ppm/°C
Product Diameter
7mm
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
